Rochester Electronics ADF4112BRUZ technical specifications.
| Package/Case | TSSOP |
| Frequency | 3GHz |
| Lead Free | Contains Lead |
| Nominal Supply Current | 6.5mA |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ADF4112BRUZ to view detailed technical specifications.
No datasheet is available for this part.