Rochester Electronics ADF4117BRUZ technical specifications.
| Package/Case | TSSOP |
| Frequency | 1.2GHz |
| Lead Free | Contains Lead |
| Nominal Supply Current | 4.5mA |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ADF4117BRUZ to view detailed technical specifications.
No datasheet is available for this part.