Rochester Electronics ADF4153BRUZ technical specifications.
| Package/Case | TSSOP |
| Frequency | 4GHz |
| Lead Free | Contains Lead |
| Nominal Supply Current | 20mA |
| Number of Circuits | 1 |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ADF4153BRUZ to view detailed technical specifications.
No datasheet is available for this part.