Rochester Electronics ADF4156BCPZ technical specifications.
| Frequency | 6GHz |
| Lead Free | Contains Lead |
| Nominal Supply Current | 26mA |
| Packaging | Tray |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ADF4156BCPZ to view detailed technical specifications.
No datasheet is available for this part.