Rochester Electronics ADF4360-1BCPZ technical specifications.
| Frequency | 2.45GHz |
| Lead Free | Contains Lead |
| Nominal Supply Current | 50mA |
| Packaging | Tray |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ADF4360-1BCPZ to view detailed technical specifications.
No datasheet is available for this part.