Rochester Electronics ADF7012BRUZ technical specifications.
| Bandwidth | 950MHz |
| Package/Case | TSSOP |
| Data Rate | 179Kbps |
| Frequency | 915MHz |
| Lead Free | Contains Lead |
| Length | 7.8mm |
| Nominal Supply Current | 16mA |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| Width | 4.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ADF7012BRUZ to view detailed technical specifications.
No datasheet is available for this part.