Rochester Electronics ADF7025BCPZ-RL7 technical specifications.
| Data Rate | 384Kbps |
| Lead Free | Contains Lead |
| Nominal Supply Current | 27mA |
| Packaging | Tape and Reel |
| Width | 6.75mm |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ADF7025BCPZ-RL7 to view detailed technical specifications.
No datasheet is available for this part.