Rochester Electronics ADG1204YCPZ-500RL7 technical specifications.
| Package/Case | SOP |
| Lead Free | Contains Lead |
| Nominal Supply Current | 170uA |
| Number of Bits | 4 |
| Packaging | Cut Tape |
| Power Dissipation | 1.3mW |
| Reach SVHC Compliant | Yes |
| Throw Configuration | 4PST |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ADG1204YCPZ-500RL7 to view detailed technical specifications.
No datasheet is available for this part.