Rochester Electronics ADG1209YCPZ-REEL7 technical specifications.
| Package/Case | SOP |
| Lead Free | Contains Lead |
| Nominal Supply Current | 220uA |
| Packaging | Cut Tape |
| Power Dissipation | 4.8mW |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ADG1209YCPZ-REEL7 to view detailed technical specifications.
No datasheet is available for this part.