Analog Audio/Video Crosspoint 960MHz 1 x 1 10-Pin MSOP T/R
Rochester Electronics ADG1222BRMZ-REEL7 technical specifications.
| Lead Free | Contains Lead |
| Packaging | Tape and Reel |
| Power Dissipation | 2.9mW |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ADG1222BRMZ-REEL7 to view detailed technical specifications.
No datasheet is available for this part.