Rochester Electronics ADG1233YCPZ-REEL7 technical specifications.
| Package/Case | SOP |
| Lead Free | Contains Lead |
| Number of Bits | 3 |
| Packaging | Tape and Reel |
| Power Dissipation | 6.02mW |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ADG1233YCPZ-REEL7 to view detailed technical specifications.
No datasheet is available for this part.