The ADG1234YRUZ is a 4-channel SPDT switch from Rochester Electronics with a bandwidth of 900MHz and a power dissipation of 6.02mW. It is packaged in bulk and compliant with Reach SVHC regulations. The device contains lead, making it non-lead-free.
Rochester Electronics ADG1234YRUZ technical specifications.
| Bandwidth | 900MHz |
| Drain to Source Resistance | 120R |
| Lead Free | Contains Lead |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Packaging | Bulk |
| Power Dissipation | 6.02mW |
| Reach SVHC Compliant | Yes |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ADG1234YRUZ to view detailed technical specifications.
No datasheet is available for this part.