Analog Multiplexer Single 8: 1 16-Pin TSSOP Tube
Rochester Electronics ADG1308BRUZ technical specifications.
| Bandwidth | 500MHz |
| Drain to Source Resistance | 130R |
| Lead Free | Contains Lead |
| Nominal Supply Current | 220uA |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| Throw Configuration | DPST |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ADG1308BRUZ to view detailed technical specifications.
No datasheet is available for this part.