Rochester Electronics ADG1312YRUZ technical specifications.
| Bandwidth | 600MHz |
| Package/Case | TSSOP |
| Drain to Source Resistance | 130R |
| Lead Free | Contains Lead |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Packaging | Rail/Tube |
| Power Dissipation | 4.8mW |
| Throw Configuration | SP8T |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ADG1312YRUZ to view detailed technical specifications.
No datasheet is available for this part.