Rochester Electronics ADG1313YRZ-REEL7 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Number of Bits | 4 |
| Packaging | Tape and Reel |
| Power Dissipation | 4.8mW |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ADG1313YRZ-REEL7 to view detailed technical specifications.
No datasheet is available for this part.