Rochester Electronics ADG1334BRSZ technical specifications.
| Bandwidth | 700MHz |
| Package/Case | SOP |
| Lead Free | Contains Lead |
| Packaging | Bulk |
| Power Dissipation | 6.02mW |
| Reach SVHC Compliant | Yes |
| Resistance | 5R |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ADG1334BRSZ to view detailed technical specifications.
No datasheet is available for this part.