Rochester Electronics ADG1408YRUZ-REEL technical specifications.
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Packaging | Tape and Reel |
| Power Dissipation | 4.9mW |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ADG1408YRUZ-REEL to view detailed technical specifications.
No datasheet is available for this part.