Rochester Electronics ADG1611BCPZ-REEL7 technical specifications.
| Bandwidth | 42MHz |
| Package/Case | SOP |
| Lead Free | Contains Lead |
| Packaging | Tape and Reel |
| Power Dissipation | 5.8mW |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ADG1611BCPZ-REEL7 to view detailed technical specifications.
No datasheet is available for this part.