Rochester Electronics ADG212AKN technical specifications.
| Package/Case | DIP |
| Drain to Source Resistance | 115R |
| Nominal Supply Current | 100uA |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Packaging | Bulk |
| Power Dissipation | 470mW |
| RoHS Compliant | No |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ADG212AKN to view detailed technical specifications.
No datasheet is available for this part.