Rochester Electronics ADG212AKPZ technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Number of Bits | 4 |
| Packaging | Rail/Tube |
| Power Dissipation | 22.5mW |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Rochester Electronics ADG212AKPZ to view detailed technical specifications.
No datasheet is available for this part.