Rochester Electronics ADG212AKR technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Nominal Supply Current | 100uA |
| Number of Bits | 4 |
| Packaging | Bulk |
| Power Dissipation | 22.5mW |
| RoHS Compliant | No |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ADG212AKR to view detailed technical specifications.
No datasheet is available for this part.