The ADG212AKRZ is a 4-channel SPST analog switch from Rochester Electronics, packaged in a SOIC case. It has a drain to source resistance of 115 ohms and a power dissipation of 22.5 milliwatts. The device is compliant with RoHS and Reach SVHC regulations. It is available in bulk packaging.
Rochester Electronics ADG212AKRZ technical specifications.
| Package/Case | SOIC |
| Drain to Source Resistance | 115R |
| Lead Free | Contains Lead |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Packaging | Bulk |
| Power Dissipation | 22.5mW |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Rochester Electronics ADG212AKRZ to view detailed technical specifications.
No datasheet is available for this part.