Rochester Electronics ADG3246BRUZ technical specifications.
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Number of Bits | 10 |
| Output Current | 25mA |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ADG3246BRUZ to view detailed technical specifications.
No datasheet is available for this part.