Rochester Electronics ADG3249BRJ-REEL7 technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Contains Lead |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| Throw Configuration | DPST |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ADG3249BRJ-REEL7 to view detailed technical specifications.
No datasheet is available for this part.