Rochester Electronics ADG3308BRUZ technical specifications.
| Package/Case | TSSOP |
| Data Rate | 60Mbps |
| Lead Free | Contains Lead |
| Number of Channels | 8 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ADG3308BRUZ to view detailed technical specifications.
No datasheet is available for this part.