Rochester Electronics ADG408BRU-REEL technical specifications.
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 3.1mW |
| Throw Configuration | DPST |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ADG408BRU-REEL to view detailed technical specifications.
No datasheet is available for this part.