Single Pole Double Throw (SPDT) analog switch featuring a ±22V signal range and a 25V supply voltage. This 1-channel component offers a low drain-to-source resistance of 25mΩ. Packaged in an 8-pin SOIC, it is supplied in bulk packaging and is Reach SVHC compliant.
Rochester Electronics ADG419BRZ technical specifications.
| Package/Case | SOIC |
| Drain to Source Resistance | 25mR |
| Lead Free | Contains Lead |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ADG419BRZ to view detailed technical specifications.
No datasheet is available for this part.