Rochester Electronics ADG428BR technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Number of Circuits | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.6mW |
| Throw Configuration | DPST |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ADG428BR to view detailed technical specifications.
No datasheet is available for this part.