The ADG436BRZ is a dual SPDT analog switch from Analog Devices, manufactured by Rochester Electronics. It features a low power dissipation of 5.3mW and a drain to source resistance of 12mR. The device is packaged in a SOIC package and is available in bulk packaging. The ADG436BRZ is compliant with Reach SVHC regulations.
Rochester Electronics ADG436BRZ technical specifications.
| Package/Case | SOIC |
| Drain to Source Resistance | 12mR |
| Lead Free | Contains Lead |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Packaging | Bulk |
| Power Dissipation | 5.3mW |
| Reach SVHC Compliant | Yes |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ADG436BRZ to view detailed technical specifications.
No datasheet is available for this part.