The ADG444BR is a 4-channel single-pole single-throw analog switch from Rochester Electronics. It features a drain to source resistance of 40 milliohms and a power dissipation of 1.2 milliwatts. The device is packaged in a SOIC package and is available in bulk packaging. The ADG444BR is not RoHS compliant.
Rochester Electronics ADG444BR technical specifications.
| Package/Case | SOIC |
| Drain to Source Resistance | 40mR |
| Lead Free | Contains Lead |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Packaging | Bulk |
| Power Dissipation | 1.2mW |
| RoHS Compliant | No |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ADG444BR to view detailed technical specifications.
No datasheet is available for this part.