Rochester Electronics ADG451BR technical specifications.
| Package/Case | SOIC |
| Drain to Source Resistance | 4mR |
| Lead Free | Contains Lead |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Packaging | Bulk |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ADG451BR to view detailed technical specifications.
No datasheet is available for this part.