Rochester Electronics ADG465BRM-REEL technical specifications.
| Package/Case | MSOP |
| Height | 1.09mm |
| Lead Free | Contains Lead |
| Length | 3.1mm |
| Packaging | Tape and Reel |
| Width | 3.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ADG465BRM-REEL to view detailed technical specifications.
No datasheet is available for this part.