Rochester Electronics ADG506AKN technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Number of Channels | 16 |
| Number of Circuits | 1 |
| Packaging | Bulk |
| Power Dissipation | 10mW |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ADG506AKN to view detailed technical specifications.
No datasheet is available for this part.