Rochester Electronics ADG506AKNZ technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Nominal Supply Current | 600uA |
| Number of Channels | 16 |
| Number of Circuits | 1 |
| Packaging | Bulk |
| Power Dissipation | 10mW |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rochester Electronics ADG506AKNZ to view detailed technical specifications.
No datasheet is available for this part.