Rochester Electronics ADG507AKN technical specifications.
| Package/Case | DIP |
| Drain to Source Resistance | 600R |
| Number of Channels | 8 |
| Number of Circuits | 2 |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ADG507AKN to view detailed technical specifications.
No datasheet is available for this part.