Rochester Electronics ADG508AKPZ technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Number of Circuits | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 27mW |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Rochester Electronics ADG508AKPZ to view detailed technical specifications.
No datasheet is available for this part.