Rochester Electronics ADG508FBNZ technical specifications.
| Package/Case | SOIC |
| Drain to Source Resistance | 300R |
| Lead Free | Contains Lead |
| Nominal Supply Current | 600uA |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Packaging | Bulk |
| Power Dissipation | 3mW |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Rochester Electronics ADG508FBNZ to view detailed technical specifications.
No datasheet is available for this part.