Rochester Electronics ADG509AKR technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Nominal Supply Current | 600uA |
| Number of Channels | 4 |
| Number of Circuits | 2 |
| Packaging | Bulk |
| Power Dissipation | 27mW |
| Throw Configuration | 4PST |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ADG509AKR to view detailed technical specifications.
No datasheet is available for this part.