Rochester Electronics ADG509AKRZ-REEL technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Number of Circuits | 2 |
| Packaging | Tape and Reel |
| Power Dissipation | 27mW |
| Throw Configuration | 4PST |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ADG509AKRZ-REEL to view detailed technical specifications.
No datasheet is available for this part.