Rochester Electronics ADG528ATQ technical specifications.
| Package/Case | CDIP |
| Lead Free | Contains Lead |
| Number of Circuits | 1 |
| Packaging | Bulk |
| Power Dissipation | 28mW |
| Throw Configuration | DPST |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ADG528ATQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.