Rochester Electronics ADG609BN technical specifications.
| Package/Case | DIP |
| Number of Channels | 4 |
| Number of Circuits | 2 |
| Packaging | Bulk |
| Throw Configuration | 4PST |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ADG609BN to view detailed technical specifications.
No datasheet is available for this part.