Rochester Electronics ADG620BRM-REEL technical specifications.
| Package/Case | MSOP |
| Number of Bits | 1 |
| Packaging | Tape and Reel |
| Resistance | 5R |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ADG620BRM-REEL to view detailed technical specifications.
No datasheet is available for this part.