Rochester Electronics ADG633YCPZ-REEL7 technical specifications.
| Package/Case | SOP |
| Lead Free | Contains Lead |
| Number of Bits | 3 |
| Packaging | Cut Tape |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ADG633YCPZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.