Rochester Electronics ADG633YRUZ technical specifications.
| Bandwidth | 580MHz |
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Number of Bits | 1 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ADG633YRUZ to view detailed technical specifications.
No datasheet is available for this part.