Rochester Electronics ADG636YRUZ technical specifications.
| Bandwidth | 610MHz |
| Drain to Source Resistance | 85R |
| Lead Free | Contains Lead |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ADG636YRUZ to view detailed technical specifications.
No datasheet is available for this part.