Rochester Electronics ADG708BRUZ technical specifications.
| Bandwidth | 55MHz |
| Lead Free | Contains Lead |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| Throw Configuration | DPST |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ADG708BRUZ to view detailed technical specifications.
No datasheet is available for this part.