Rochester Electronics ADG713BRUZ technical specifications.
| Bandwidth | 200MHz |
| Package/Case | TSSOP |
| Drain to Source Resistance | 2.5R |
| Lead Free | Contains Lead |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ADG713BRUZ to view detailed technical specifications.
No datasheet is available for this part.