Analog Switch Octal Single Pole Single Throw 5.5 Volt 24-Pin TSSOP
Rochester Electronics ADG715BRUZ technical specifications.
| Bandwidth | 155MHz |
| Drain to Source Resistance | 2.5R |
| Lead Free | Contains Lead |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Reach SVHC Compliant | Yes |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ADG715BRUZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.