Rochester Electronics ADG736BRMZ-REEL7 technical specifications.
| Bandwidth | 200MHz |
| Lead Free | Contains Lead |
| Number of Bits | 2 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ADG736BRMZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.