Rochester Electronics ADG774ABRQZ-REEL7 technical specifications.
| Package/Case | SOP |
| Lead Free | Contains Lead |
| Number of Circuits | 4 |
| Packaging | Tape and Reel |
| Throw Configuration | DPST |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ADG774ABRQZ-REEL7 to view detailed technical specifications.
No datasheet is available for this part.